Molex 74573-2101 technical specifications.
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 0.3m |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Series | 74573 |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74573-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.