Molex 74573-2104 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Twinax |
| Wire Size | 30AWG |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Gender | M-M |
| Contact Termination | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 74573-2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.