
This cable assembly features 18 circuits and is rated for 40V and 1.5A. It is available in a bulk packaging and is compliant with RoHS regulations. The assembly is 0.5 meters in length and has a 28AWG wire gauge.
Checking distributor stock and pricing after the page loads.
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 0.5m |
| Number of Circuits | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74576 |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
