Molex 74576-0001 technical specifications.
| Color | Natural |
| Connector Type A | PCI Express, Plug |
| Connector Type B | PCI Express, Plug |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Lead Free | Not Applicable |
| Lead Length | 1m |
| Length | 1m |
| Max Current Rating | 1.5A |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74576 |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74576-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.