
This cable assembly features 18 circuits with a maximum current rating of 1.5A and a voltage rating of 40V. The cable is made of 28AWG round wire and is available in a 3m length. The assembly is packaged in a 50-piece tray and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74576-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Connector Type A | PCI Express, Plug |
| Connector Type B | PCI Express, Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 3m |
| Max Current Rating | 1.5A |
| Number of Circuits | 18 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74576 |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74576-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
