Cable Assembly Computer Data 4m 28AWG PCI Express to PCI Express M-M TDP® Tray
Checking distributor stock and pricing after the page loads.
| Cable Type | Round |
| Wire Size | 28AWG |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Gender | M-M |
| Tradename | PCI/PCI Express/TDP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |