Molex 745862100 technical specifications.
| Color | Red |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Gender | Male to Male |
| Length | 1.64foot |
| Number of Positions | 68 |
| Packaging | Bulk |
| Series | iPass™ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 745862100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.