Molex 74595-1080 technical specifications.
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 8m |
| Mount | Cable |
| Packaging | Bulk |
| Series | 74595 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74595-1080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.