Molex 74603-8000 technical specifications.
| Body Orientation | Right Angle |
| Product Weight (g) | 4.741 |
| Type | Daughter Card |
| Tradename | VHDM® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 74603-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.