Molex 74642-1002 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 448 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 74642 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74642-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
