Molex 74642-1005 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 448 |
| Packaging | Tray |
| Series | 74642 |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74642-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
