Molex 74650-1022 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74650 |
| Termination | Through Hole |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74650-1022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.