Molex 74650-1051 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 8 |
| Product Weight (g) | 8.719 |
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | VHDM-HSD™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 74650-1051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.