
High-speed modular connector module featuring 100 circuits and 100 contacts. This vertical, through-hole mounted component utilizes a copper alloy contact material with gold plating for optimal conductivity. It offers a 2mm pitch and a press-fit termination method. The black, low-halogen housing is designed for operation between -55°C and 105°C, with a current rating of 1A and a voltage rating of 120V AC.
Molex 74695-2502 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14.5mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74695 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74695-2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.