Molex 74696-1014 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 152 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74696 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74696-1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.