Conn High Speed HDR 40 POS 2mm Press Fit ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 152 |
| RoHS Compliant | Yes |
| Series | 74696 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |