Molex 74697-1034 technical specifications.
| Current Rating | 1A |
| Package Quantity | 152 |
| Packaging | Rail/Tube |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | 74697 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74697-1034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.