Molex 74697-2542 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 72 |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | 74697 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74697-2542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.