Molex 74703-0007P technical specifications.
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74703-0007P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.