Molex 74703-0017 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 74703 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74703-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.