
Right angle, 7-position female USB connector with a 1.27mm pitch. Features copper alloy contacts with gold plating, rated for 500mA and 30V DC. This shielded connector offers a low halogen, UL94 V-0 flammability rating and is RoHS compliant. Mounting options include through-hole and surface mount with solder termination.
Molex 74703-0107 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Surface Mount |
| Mounting Style | PLUG |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 74703 |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74703-0107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.