Right-angle, single-port I/O connector assembly designed for Fibre Channel applications. Features a 1.27mm pitch with 7 positions, all loaded, and a 1-row configuration. Utilizes a press-fit termination method and is supplied on tape and reel packaging. Constructed with a natural colored housing and copper nickel silicon alloy contacts with gold plating. Rated for 30V DC, 500mA current, and operates within a temperature range of -10°C to 60°C. Halogen-free and RoHS compliant, with a UL94 V-0 flammability rating.
Molex 74703-0407 technical specifications.
| Color | Natural |
| Contact Material | COPPER NICKEL SILICON ALLOY |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 51.56mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Length | 14.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Number of Circuits | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 74703 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74703-0407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.