Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | HSSDC2 |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |