Molex 74720-0202 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Orientation | Horizontal |
| Package Quantity | 5 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 74720 |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74720-0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.