Molex 74720-0501 technical specifications.
| Color | Black |
| Contact Plating | ZINC DIE CAST |
| Gender | Female |
| Mounting Style | PLUG |
| Number of Positions | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 74720 |
| Termination | Press-Fit |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74720-0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.