Molex 74720-0506 technical specifications.
| Color | Black |
| Contact Plating | ZINC DIE CAST |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Series | 74720 |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74720-0506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.