Molex 74722-0001 technical specifications.
| Package/Case | 0001 |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 14.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74722 |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74722-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.