Molex 74726-0002 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Package Quantity | 216 |
| Packaging | Tray |
| Series | 74726 |
| RoHS | Compliant |
Download the complete datasheet for Molex 74726-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.