Molex 74728-0001 technical specifications.
| Package/Case | 0001 |
| Contact Material | Copper |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 51.5mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74728 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 74728-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.