Molex 747280417 technical specifications.
| Type | XFP |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 0.8mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 40 |
| Number of Ports | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 747280417 to view detailed technical specifications.
No datasheet is available for this part.