Molex 74736-0211 technical specifications.
| Depth | 64.03mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Length | 21.8mm |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 1080 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 74736 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74736-0211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.