Molex 74736-0240 technical specifications.
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Depth | 22mm |
| ELV | Compliant |
| Finish | Anodized |
| Halogen Free | Low Halogen |
| Height | 4.2mm |
| Length | 54.25mm |
| Material | Aluminium |
| Natural Thermal Resistance | 18°C/W |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 74736 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Molex 74736-0240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.