Molex 747360449 technical specifications.
| Body Orientation | Right Angle |
| Product Depth (mm) | 22.36 |
| Product Height (mm) | 12.95 |
| Product Weight (g) | 16.618 |
| Type | XFP Cage |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 747360449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.