Molex 74737-0016 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Depth | 48.73mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mounting Style | PLUG |
| Orientation | Right Angle |
| Package Quantity | 1296 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 74737 |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74737-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
