Molex 74743-0015 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 180mA |
| Gender | Male to Male |
| Length | 15m |
| Mount | Cable |
| Series | 74743 |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74743-0015 to view detailed technical specifications.
No datasheet is available for this part.