Molex 74744-0220 technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Halogen Free | Low Halogen |
| Mount | Standard |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | 74744 |
| RoHS | Compliant |
Download the complete datasheet for Molex 74744-0220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.