Molex 74752-1101 technical specifications.
| Color | Black |
| Connector Type A | SFP, Plug |
| Connector Type B | SFP, Plug |
| Contact Material | Copper |
| Gender | Male to Male |
| Length | 3.28foot |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Weight | 4.365082oz |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74752-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.