Molex 74752-2301 technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Contact Material | Copper |
| Mount | Cable |
| Packaging | Bag |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74752-2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.