Molex 74752-4501 technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74752-4501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.