Molex 74754-0220 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Halogen Free | Low Halogen |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 864 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 74754 |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74754-0220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.