Molex 74754-0610 technical specifications.
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Number of Ports | 6 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 74754 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74754-0610 to view detailed technical specifications.
No datasheet is available for this part.