Molex 747540041 technical specifications.
| Body Orientation | Right Angle |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.15 |
| Product Length (mm) | 57.91 |
| Product Depth (mm) | 54.9 |
| Product Height (mm) | 12.2 |
| Product Weight (g) | 10.12 |
| Type | SFP Cage Light Pipe Cover Assembly |
| Tradename | SFP Plus |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 747540041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.