Molex 74757-1101 technical specifications.
| Color | Black |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Gender | Male to Male |
| Length | 3.28foot |
| Mount | Cable |
| Number of Positions | 38 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74757 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 74757-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.