Molex 74757-2201 technical specifications.
| Length | 2m |
| Mount | Cable |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | 74757 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 74757-2201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.