Molex 74762-3801 technical specifications.
| Cable Length (m) | 8 |
| Cable Type | Round |
| Wire Size | 26AWG |
| Gender | M-M |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 74762-3801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.