Molex 74763-0015 technical specifications.
| Color | Green |
| Contact Material | ZINC DIE CAST |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mounting Style | PLUG |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | 74763 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74763-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.