Molex 74764-2301 technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74764-2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.