Molex 74766-0006 technical specifications.
| Color | Black |
| Connector Type B | DVI |
| Contact Plating | Nickel |
| Gender | Male to Female |
| Impedance | 100R |
| Length | 0.417foot |
| Number of Circuits | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Series | 74766 |
| Shielding | Shielded |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74766-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
