Molex 74768-0404 technical specifications.
| Package/Case | 0404 |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74768 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 74768-0404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.