Molex 74783-0363 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 74768 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 74783-0363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.